LED Lighting DURIS® E 2835 White, Warm 3000K 2.96V 60mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting DURIS® E 2835 White, Warm 3000K 2.96V 60mA 120° 1113 (2835 Metric)
GW JTLMS1.EM-GWH4-XX53-1-60-R33

GW JTLMS1.CM-G7H2-XX57-1-60-R33

DigiKey Part Number
475-GWJTLMS1.CM-G7H2-XX57-1-60-R33TR-ND - Tape & Reel (TR)
475-GWJTLMS1.CM-G7H2-XX57-1-60-R33CT-ND - Cut Tape (CT)
475-GWJTLMS1.CM-G7H2-XX57-1-60-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLMS1.CM-G7H2-XX57-1-60-R33
Description
LED DURIS E2835 WHT 3000K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 3000K 2.96V 60mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (21lm ~ 32lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.96V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
90
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,433
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
100₱1.56020₱156.02
500₱1.20886₱604.43
1,000₱1.08977₱1,089.77
2,000₱0.98734₱1,974.68
5,000₱0.87407₱4,370.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.80250₱8,025.00
20,000₱0.74146₱14,829.20
30,000₱0.71003₱21,300.90
50,000₱0.67444₱33,722.00
70,000₱0.65321₱45,724.70
100,000₱0.63248₱63,248.00
Manufacturers Standard Package