LED Lighting DURIS® S 8 White, Neutral 4000K 22V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR34.PM-M4M8-XX55-1-45-R18

DigiKey Part Number
475-GWP9LR34.PM-M4M8-XX55-1-45-R18TR-ND - Tape & Reel (TR)
475-GWP9LR34.PM-M4M8-XX55-1-45-R18CT-ND - Cut Tape (CT)
475-GWP9LR34.PM-M4M8-XX55-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR34.PM-M4M8-XX55-1-45-R18
Description
LED DURIS S8 NEUT WHT 4000K 2020
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Neutral 4000K 22V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
235lm (210lm ~ 260lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22V
Lumens/Watt @ Current - Test
237 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 6/15/2026
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱57.17000₱57.17
10₱39.89900₱398.99
100₱29.39980₱2,939.98
500₱24.73112₱12,365.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.