
GW PUSRA1.EM-M9N1-XX53-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWPUSRA1.EM-M9N1-XX53-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PUSRA1.EM-M9N1-XX53-1-700-R18 |
Description | LED OSCONIQ COOL WHT 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White, Cool 5000K 2.8V 700mA 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 275lm (260lm ~ 290lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 2.3°C/W | |
Base Product Number |










