


GW PUSRA1.PM-N5P2-80PC-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWPUSRA1.PM-N5P2-80PC-1-700-R33TR-ND - Tape & Reel (TR) 475-GWPUSRA1.PM-N5P2-80PC-1-700-R33CT-ND - Cut Tape (CT) 475-GWPUSRA1.PM-N5P2-80PC-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PUSRA1.PM-N5P2-80PC-1-700-R33 |
Description | LED OSCONIQ WHITE 1515 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White 2.8V 700mA 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | 355lm (320lm ~ 390lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | 1515 | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 2.1°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.12000 | ₱116.12 |
| 10 | ₱83.07200 | ₱830.72 |
| 100 | ₱63.21830 | ₱6,321.83 |
| 500 | ₱54.44656 | ₱27,223.28 |
| 1,000 | ₱51.58281 | ₱51,582.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱47.91373 | ₱143,741.19 |
| 6,000 | ₱46.05121 | ₱276,307.26 |
| 9,000 | ₱45.09761 | ₱405,878.49 |

