LED Lighting - White, Cool 5000K 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW Q9LR32.HW-AEAF-M1-1-180-R18

DigiKey Part Number
475-GWQ9LR32.HW-AEAF-M1-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR32.HW-AEAF-M1-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR32.HW-AEAF-M1-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR32.HW-AEAF-M1-1-180-R18
Description
LED COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,906
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱68.48000₱68.48
10₱47.87800₱478.78
100₱35.55730₱3,555.73
500₱30.06680₱15,033.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱27.34735₱41,021.03
3,000₱25.96320₱77,889.60
4,500₱25.25383₱113,642.24
7,500₱24.45329₱183,399.67
10,500₱23.97716₱251,760.18
15,000₱23.51292₱352,693.80
Manufacturers Standard Package