


GW Q9LR34.PM-M3N2-XX51-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR34.PM-M3N2-XX51-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.PM-M3N2-XX51-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.PM-M3N2-XX51-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.PM-M3N2-XX51-1-45-R18 |
Description | LED OSCONIQ COOL WHT 6500K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 6500K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 250lm (200lm ~ 300lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 251 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱47.04500 | ₱470.45 |
| 100 | ₱34.88440 | ₱3,488.44 |
| 500 | ₱29.47726 | ₱14,738.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱26.80107 | ₱40,201.60 |
| 3,000 | ₱25.43857 | ₱76,315.71 |
| 4,500 | ₱24.74011 | ₱111,330.50 |
| 7,500 | ₱23.95172 | ₱179,637.90 |
| 10,500 | ₱23.48295 | ₱246,570.97 |
| 15,000 | ₱23.02592 | ₱345,388.80 |

