
GW QSSPA1.EM-KYLD-XX510-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSSPA1.EM-KYLD-XX510-1-350-R18TR-ND - Tape & Reel (TR) 475-GWQSSPA1.EM-KYLD-XX510-1-350-R18CT-ND - Cut Tape (CT) 475-GWQSSPA1.EM-KYLD-XX510-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSSPA1.EM-KYLD-XX510-1-350-R18 |
Description | LED OSCONIQ WARM WHT 2200K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3030 White, Warm 2200K 2.85V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.3A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 2200K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 117lm (104lm ~ 130lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 5.4°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 117 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱57.40600 | ₱574.06 |
| 100 | ₱42.91170 | ₱4,291.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱34.69184 | ₱31,222.66 |
| 1,800 | ₱32.86730 | ₱59,161.14 |
| 2,700 | ₱31.93181 | ₱86,215.89 |
| 4,500 | ₱30.87562 | ₱138,940.29 |
| 6,300 | ₱30.24762 | ₱190,560.01 |
| 9,000 | ₱29.63526 | ₱266,717.34 |


