Image for GW QTLTS1.EM-H6HV-XX55-1-65-R33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QTLTS1.EM-H6HV-XX55-1-65-R33

DigiKey Part Number
475-GWQTLTS1.EM-H6HV-XX55-1-65-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW QTLTS1.EM-H6HV-XX55-1-65-R33
Description
LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 2835 White, Neutral 4000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
40lm (36lm ~ 44lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
228 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000₱2.11569₱211,569.00
200,000₱2.08325₱416,650.00
Manufacturers Standard Package