
GW VJLPL1.EM-K4LY-XX58-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.EM-K4LY-XX58-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.EM-K4LY-XX58-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.EM-K4LY-XX58-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.EM-K4LY-XX58-1-350-R18 |
Description | LED OSLON PURE 1414 WHT 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Warm 2700K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 135lm (120lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱54.07100 | ₱540.71 |
| 100 | ₱40.33920 | ₱4,033.92 |
| 500 | ₱34.25078 | ₱17,125.39 |
| 1,000 | ₱32.25883 | ₱32,258.83 |
| 2,000 | ₱30.56970 | ₱61,139.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱28.72573 | ₱143,628.65 |
| 10,000 | ₱27.57737 | ₱275,773.70 |
| 15,000 | ₱26.98957 | ₱404,843.55 |


