LED Lighting OSLON® Pure 1414 White, Cool 5000K 2.8V 350mA 120° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW VJLPL1.EM-LXL3-XX53-1-350-R18

DigiKey Part Number
475-GWVJLPL1.EM-LXL3-XX53-1-350-R18TR-ND - Tape & Reel (TR)
475-GWVJLPL1.EM-LXL3-XX53-1-350-R18CT-ND - Cut Tape (CT)
475-GWVJLPL1.EM-LXL3-XX53-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW VJLPL1.EM-LXL3-XX53-1-350-R18
Description
LED OSLON PURE 1414 WHT 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Pure 1414 White, Cool 5000K 2.8V 350mA 120° 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
155lm (140lm ~ 170lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
158 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
-
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
5.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,778
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.82000₱76.82
10₱54.07100₱540.71
100₱40.33920₱4,033.92
500₱34.25078₱17,125.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱32.25883₱32,258.83
2,000₱30.56970₱61,139.40
3,000₱29.70354₱89,110.62
5,000₱28.72573₱143,628.65
7,000₱28.14435₱197,010.45
10,000₱27.57737₱275,773.70
Manufacturers Standard Package