
KW DSLP31.CC-GXHX-4L8N-Z444-60-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-GXHX-4L8N-Z444-60-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-GXHX-4L8N-Z444-60-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-GXHX-4L8N-Z444-60-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-GXHX-4L8N-Z444-60-R18 |
Description | LED WHITE/NEUTRAL DIFF 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 2.9V 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱19.94900 | ₱199.49 |
| 100 | ₱14.29800 | ₱1,429.80 |
| 500 | ₱11.74088 | ₱5,870.44 |
| 1,000 | ₱10.89884 | ₱10,898.84 |
| 2,000 | ₱10.18246 | ₱20,364.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱9.48023 | ₱42,661.04 |
| 9,000 | ₱8.97842 | ₱80,805.78 |
| 13,500 | ₱8.72108 | ₱117,734.58 |
| 22,500 | ₱8.43061 | ₱189,688.73 |
| 31,500 | ₱8.25781 | ₱260,121.01 |
| 45,000 | ₱8.08936 | ₱364,021.20 |

