White, Warm LED Indication - Discrete 2.9V 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DSLP31.CC-GXHX-4U9X-Z444-60-R18

DigiKey Part Number
475-KWDSLP31.CC-GXHX-4U9X-Z444-60-R18TR-ND - Tape & Reel (TR)
475-KWDSLP31.CC-GXHX-4U9X-Z444-60-R18CT-ND - Cut Tape (CT)
475-KWDSLP31.CC-GXHX-4U9X-Z444-60-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DSLP31.CC-GXHX-4U9X-Z444-60-R18
Description
LED WARM WHITE DIFFUSED 1212 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 2.9V 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Oval with Flat Top
Lens Size
2.60mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
1212 (3030 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 3.00mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,985
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱19.94900₱199.49
100₱14.29800₱1,429.80
500₱11.74088₱5,870.44
1,000₱10.89884₱10,898.84
2,000₱10.18246₱20,364.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₱9.48023₱42,661.04
9,000₱8.97842₱80,805.78
13,500₱8.72108₱117,734.58
22,500₱8.43061₱189,688.73
31,500₱8.25781₱260,121.01
45,000₱8.08936₱364,021.20
Manufacturers Standard Package