
KW DSLP31.CC-JXJZ-4C8E-46A6-140-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-JXJZ-4C8E-46A6-140-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-JXJZ-4C8E-46A6-140-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-JXJZ-4C8E-46A6-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-JXJZ-4C8E-46A6-140-R18 |
Description | LED COOL WHITE DIFFUSED 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.2V 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 2.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱20.78300 | ₱207.83 |
| 100 | ₱14.88750 | ₱1,488.75 |
| 500 | ₱12.24228 | ₱6,121.14 |
| 1,000 | ₱11.37048 | ₱11,370.48 |
| 2,000 | ₱10.62968 | ₱21,259.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱9.90316 | ₱44,564.22 |
| 9,000 | ₱9.38402 | ₱84,456.18 |
| 13,500 | ₱9.11785 | ₱123,090.98 |
| 22,500 | ₱8.81734 | ₱198,390.15 |
| 31,500 | ₱8.63868 | ₱272,118.42 |
| 45,000 | ₱8.46440 | ₱380,898.00 |

