LED Lighting OSLON® Black Flat X White 6.41V 1A 120° 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-S

DigiKey Part Number
475-KW2HML631.TK-6DT1-4L05M0-SC6BTR-ND - Tape & Reel (TR)
475-KW2HML631.TK-6DT1-4L05M0-SC6BCT-ND - Cut Tape (CT)
475-KW2HML631.TK-6DT1-4L05M0-SC6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-S
Description
LED OSLON WHITE SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat X White 6.41V 1A 120° 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
940lm (820lm ~ 1060lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
6.41V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.203" L x 0.148" W (5.15mm x 3.75mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱222.12000₱222.12
10₱162.98800₱1,629.88
100₱127.86580₱12,786.58
500₱112.46614₱56,233.07
1,000₱107.45381₱107,453.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱103.21206₱206,424.12
4,000₱99.62492₱398,499.68
6,000₱97.78964₱586,737.84
Manufacturers Standard Package