LED Lighting Color OSLON® SX 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA CN5M-GAHA-24-1-140-R18-Z

DigiKey Part Number
475-LACN5M-GAHA-24-1-140-R18-ZTR-ND - Tape & Reel (TR)
475-LACN5M-GAHA-24-1-140-R18-ZCT-ND - Cut Tape (CT)
475-LACN5M-GAHA-24-1-140-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA CN5M-GAHA-24-1-140-R18-Z
Description
LED OSLON SX AMBER 617NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® SX 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.100" (2.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,703
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱60.15000₱60.15
10₱42.28100₱422.81
100₱31.18630₱3,118.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱25.80103₱15,480.62
1,200₱24.25273₱29,103.28
1,800₱23.45807₱42,224.53
3,000₱22.56012₱67,680.36
4,200₱22.02599₱92,509.16
6,000₱21.50470₱129,028.20
Manufacturers Standard Package