
LMW G5AP-7C8D-NZN6-DF-LH-100-R18-Z | |
|---|---|
DigiKey Part Number | 475-LMWG5AP-7C8D-NZN6-DF-LH-100-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMW G5AP-7C8D-NZN6-DF-LH-100-R18-Z |
Description | LED TOPLED WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting Advanced Power TOPLED® Plus White 3.2V 100mA 135° 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 63 lm/W |
Mfr | Current - Max 200mA |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Gull Wing |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 20lm (14lm ~ 25lm) | Size / Dimension 0.134" L x 0.134" W (3.40mm x 3.40mm) |
Current - Test 100mA | Height - Seated (Max) 0.089" (2.27mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 40°C/W |

