
LO M67K-K2M1-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOM67K-K2M1-24-ZCT-ND - Cut Tape (CT) 475-LOM67K-K2M1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO M67K-K2M1-24-0-2-R18-Z |
Description | LED ORANGE CLEAR SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LO M67K-K2M1-24-0-2-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.55300 | ₱115.53 |
| 100 | ₱8.09880 | ₱809.88 |
| 500 | ₱6.53026 | ₱3,265.13 |
| 1,000 | ₱6.01217 | ₱6,012.17 |


