Green, Orange 570nm Green, 606nm Orange LED Indication - Discrete 1.8V Green, 1.8V Orange 4-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOG T77K-JL-1-0+GJ-1-0-2-R18-Z

DigiKey Part Number
475-LOGT77K-JL-1-0+GJ-1-0-2-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LOG T77K-JL-1-0+GJ-1-0-2-R18-Z
Description
LED GREEN/ORANGE CLEAR 4SMD
Customer Reference
Detailed Description
Green, Orange 570nm Green, 606nm Orange LED Indication - Discrete 1.8V Green, 1.8V Orange 4-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V Green, 1.8V Orange
Current - Test
2mA Green, 2mA Orange
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm Green, 610nm Orange
Features
-
Package / Case
4-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.