MFR Recommended

LT L29S-P2R1-25-0-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LTL29S-P2R1-25-0-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT L29S-P2R1-25-0-10-R18-Z |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 10mA | |
Viewing Angle | 155°, 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.67mm | |
Base Product Number |



