Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LW G6CP-EAFA-LKQL-1-140-R33-Z | |
|---|---|
DigiKey Part Number | 475-LWG6CP-EAFA-LKQL-1-140-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW G6CP-EAFA-LKQL-1-140-R33-Z |
Description | LW G6CP-EAFA-LKQL-1-140-R33-Z |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.00mm W | |
Height (Max) | 2.10mm |

