Green 529nm LED Indication - Discrete 3V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT A673-Q1R2-25-26E6-10-R33-Z

DigiKey Part Number
475-LTA673-Q1R2-25-26E6-10-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT A673-Q1R2-25-26E6-10-R33-Z
Description
LED GREEN CLEAR SMD R/A
Customer Reference
Detailed Description
Green 529nm LED Indication - Discrete 3V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
527nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.