
LZ1-00UB00-01U7 | |
|---|---|
DigiKey Part Number | 475-LZ1-00UB00-01U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ1-00UB00-01U7 |
Description | EMITTER UV VIOLET 405NM 1A SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 405nm 3.7V 1A 68° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00UB00-01U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm ~ 405nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 68° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad |

