Image for LZ1-30CW00-0050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-30CW00-0050

DigiKey Part Number
475-LZ1-30CW00-0050-ND
Manufacturer
Manufacturer Product Number
LZ1-30CW00-0050
Description
LED MOD LZ1 COOL WHT ROUND
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LZ1 White, Cool Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
-
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
205lm (182lm ~ 228lm)
Current - Test
1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
63 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
75 (Typ)
Viewing Angle
85°
Features
-
Size / Dimension
11.50mm Dia
Height
4.60mm
Light Emitting Surface (LES)
3.20mm Dia
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.