
LZ4-20MC00-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-20MC00-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ4-20MC00-0000 |
Description | LED MOD LZ4 RGB STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ4 Red, Green, Blue (RGB) Starboard |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-20MC00-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 624nm Red, 525nm Green, 457nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 115lm Red, 290lm Green, 31lm Blue | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 7V Green, 3.5V Blue | |
Lumens/Watt @ Current - Test | 75 lm/W Red, 59 lm/W Green, 13 lm/W Blue | |
Current - Max | 1A Red, 1A Green, 1A Blue | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 95° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.60mm | |
Light Emitting Surface (LES) | 5.60mm Dia | |
Lens Type | Domed | |
Base Product Number |

