
NSD-1202 | |
|---|---|
DigiKey Part Number | NSD-1202-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSD-1202 |
Description | IC MOTOR DRIVER 2.8V-5.5V 16QFN |
Customer Reference | |
Detailed Description | Motor Driver CMOS I2C 16-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | I2C | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 25mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | 24V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |

