Photodiode 900nm 5ns 120° 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2400-Z

DigiKey Part Number
475-SFH2400-ZTR-ND - Tape & Reel (TR)
475-SFH2400-ZCT-ND - Cut Tape (CT)
475-SFH2400-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 2400-Z
Description
SENSOR PHOTODIODE 900NM 3SMD GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 5ns 120° 3-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SFH 2400-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
750nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
5ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
1nA
Active Area
1mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,646
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱69.08000₱69.08
10₱48.59300₱485.93
100₱36.08730₱3,608.73
500₱30.51938₱15,259.69
1,000₱28.69715₱28,697.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱27.15153₱54,303.06
4,000₱25.84143₱103,365.72
6,000₱25.17020₱151,021.20
10,000₱24.41270₱244,127.00
14,000₱23.96237₱335,473.18
20,000₱23.52335₱470,467.00
Manufacturers Standard Package