Similar

SFH 4716S C1006 | |
|---|---|
DigiKey Part Number | 475-SFH4716SC1006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4716S C1006 |
Description | EMITTER IR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 2.95V 1A 180mW/sr @ 1A 150° 3-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 180mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |


