
SFH 4728CS A01-FA2FB2 | |
|---|---|
DigiKey Part Number | 475-SFH4728CSA01-FA2FB2TR-ND - Tape & Reel (TR) 475-SFH4728CSA01-FA2FB2CT-ND - Cut Tape (CT) 475-SFH4728CSA01-FA2FB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4728CS A01-FA2FB2 |
Description | HIGHPOWER 940NM INFRARED LED FOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (935nm ~ 960nm) 2.75V 1.5A 1250mW/sr @ 1A 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.75V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 50° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Infrared (IR) | Qualification AEC-Q102 |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1250mW/sr @ 1A | Package / Case 3-SMD, No Lead |
Wavelength 950nm (935nm ~ 960nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱241.18000 | ₱241.18 |
| 10 | ₱177.39900 | ₱1,773.99 |
| 100 | ₱139.74600 | ₱13,974.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱121.73310 | ₱73,039.86 |
| 1,200 | ₱116.59096 | ₱139,909.15 |
| 1,800 | ₱113.95885 | ₱205,125.93 |
| 3,000 | ₱110.98830 | ₱332,964.90 |
| 4,200 | ₱109.22420 | ₱458,741.64 |

