Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.41A (Switch) 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1340A-BTDM-10

DigiKey Part Number
AS1340A-BTDM-10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1340A-BTDM-10
Description
IC REG BOOST ADJ 1.41A 8TDFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.41A (Switch) 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AS1340A-BTDM-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types