
MK-GT380B | |
|---|---|
DigiKey Part Number | 681-1002-ND |
Manufacturer | |
Manufacturer Product Number | MK-GT380B |
Description | GRAPHIC DISPLAY MONOCHROME BLUE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Blue Monochrome RS-232 3.8" (96.52mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amulet Technologies LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | Monochrome | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.8" (96.52mm) | |
Viewing Area | 78.78mm W x 59.58mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | RS-232 | |
Graphics Color | Blue | |
Background Color | Gray | |
Dot Size | 0.22mm W x 0.22mm H | |
Dot Pitch | 0.24mm W x 0.24mm H |

