
71M6543G-IGTR/F | |
|---|---|
DigiKey Part Number | 71M6543G-IGTR/FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71M6543G-IGTR/F |
Description | IC ENERGY METER 100LQFP |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 71M6543G-IGTR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | - | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱318.03392 | ₱318,033.92 |


