Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL62086US30E+T

DigiKey Part Number
175-ADPL62086US30E+TTR-ND - Tape & Reel (TR)
175-ADPL62086US30E+TCT-ND - Cut Tape (CT)
175-ADPL62086US30E+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL62086US30E+T
Description
4-PIN, SOT, LOW-POWER SUPERVISOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADPL62086US30E+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
7.5ms Typical
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,343
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱120.29000₱120.29
10₱88.78900₱887.89
25₱80.89280₱2,022.32
100₱72.17460₱7,217.46
250₱68.02276₱17,005.69
500₱65.60028₱32,800.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱61.28219₱153,205.48
5,000₱59.97066₱299,853.30
7,500₱59.31426₱444,856.95
Manufacturers Standard Package