
DG211CSE+T | |
|---|---|
DigiKey Part Number | 175-DG211CSE+TTR-ND - Tape & Reel (TR) 175-DG211CSE+TCT-ND - Cut Tape (CT) 175-DG211CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG211CSE+T |
Description | IC SW SPST-NCX4 175OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG211CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 175Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱577.04000 | ₱577.04 |
| 10 | ₱449.72200 | ₱4,497.22 |
| 25 | ₱417.89800 | ₱10,447.45 |
| 100 | ₱382.92440 | ₱38,292.44 |
| 250 | ₱366.24916 | ₱91,562.29 |
| 500 | ₱356.19832 | ₱178,099.16 |
| 1,000 | ₱347.92623 | ₱347,926.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱339.19442 | ₱847,986.05 |

