4 Circuit IC Switch 1:1 175Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG211DY+T

DigiKey Part Number
175-DG211DY+TTR-ND - Tape & Reel (TR)
175-DG211DY+TCT-ND - Cut Tape (CT)
175-DG211DY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG211DY+T
Description
IC SW SPST-NCX4 175OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 175Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG211DY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
175Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 500ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,109
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱577.04000₱577.04
10₱449.72200₱4,497.22
25₱417.89800₱10,447.45
100₱382.92440₱38,292.44
250₱366.24916₱91,562.29
500₱356.19832₱178,099.16
1,000₱347.92623₱347,926.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱349.37223₱873,430.57
Manufacturers Standard Package