Oscillator, Fixed Frequency (Dual) IC 270MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1073Z-270

DigiKey Part Number
DS1073Z-270-ND
Manufacturer
Manufacturer Product Number
DS1073Z-270
Description
IC OSC DUAL FX FREQ 270MHZ 8SOIC
Customer Reference
Detailed Description
Oscillator, Fixed Frequency (Dual) IC 270MHz 8-SOIC
EDA/CAD Models
DS1073Z-270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
Type
Oscillator, Fixed Frequency (Dual)
Count
-
Frequency
270MHz
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
25 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.