Spread Spectrum Clock Generator IC 27MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1091LUB-027+

DigiKey Part Number
DS1091LUB-027+-ND
Manufacturer
Manufacturer Product Number
DS1091LUB-027+
Description
IC SS CLOCK GENERATOR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 27MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1091LUB-027+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Generator
PLL
No
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
27MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,350
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
300₱110.22307₱33,066.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.