
DS1501YN+ | |
|---|---|
DigiKey Part Number | DS1501YN+-ND |
Manufacturer | |
Manufacturer Product Number | DS1501YN+ |
Description | IC RTC CLK/CALENDAR PAR 28DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1501YN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K | |
Memory Size | 256B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 5mA @ 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,183.85000 | ₱1,183.85 |
| 14 | ₱921.06857 | ₱12,894.96 |
| 28 | ₱878.66036 | ₱24,602.49 |
| 112 | ₱815.01616 | ₱91,281.81 |
| 252 | ₱787.78742 | ₱198,522.43 |
| 504 | ₱768.95710 | ₱387,554.38 |



