
DS1554WP-120+ | |
|---|---|
DigiKey Part Number | DS1554WP-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS1554WP-120+ |
Description | IC RTC CLK/CALENDAR PAR 34PCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1554WP-120+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K | |
Memory Size | 32KB | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | 3V | |
Current - Timekeeping (Max) | 4mA @ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerCap™ Module | |
Supplier Device Package | 34-PowerCap Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,584.47000 | ₱2,584.47 |
| 10 | ₱2,112.89400 | ₱21,128.94 |
| 40 | ₱1,945.43900 | ₱77,817.56 |
| 120 | ₱1,852.03975 | ₱222,244.77 |
| 280 | ₱1,797.32321 | ₱503,250.50 |

