Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1672-3+

DigiKey Part Number
DS1672-3+-ND
Manufacturer
Manufacturer Product Number
DS1672-3+
Description
IC RTC BINARY COUNTER I2C 8DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1672-3+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Binary Counter
Features
Trickle-Charger
Memory Size
-
Time Format
Binary
Date Format
Binary
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 3.3V
Voltage - Supply, Battery
1.3V ~ 3.63V
Current - Timekeeping (Max)
500µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.