
DS1832U+ | |
|---|---|
DigiKey Part Number | DS1832U+-ND |
Manufacturer | |
Manufacturer Product Number | DS1832U+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1832U+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V, 2.88V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱278.69000 | ₱278.69 |
| 10 | ₱211.64100 | ₱2,116.41 |
| 50 | ₱184.87900 | ₱9,243.95 |
| 100 | ₱176.58360 | ₱17,658.36 |
| 250 | ₱167.83096 | ₱41,957.74 |
| 500 | ₱162.55602 | ₱81,278.01 |
| 1,000 | ₱158.21423 | ₱158,214.23 |
| 2,500 | ₱153.63042 | ₱384,076.05 |


