
DS2180AQ+ | |
|---|---|
DigiKey Part Number | DS2180AQ+-ND |
Manufacturer | |
Manufacturer Product Number | DS2180AQ+ |
Description | IC TELECOM INTERFACE 44PLCC |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | DS2180AQ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

