SCSI, LVD, SE Terminator 9 Terminations 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS21S07AS+

DigiKey Part Number
DS21S07AS+-ND
Manufacturer
Manufacturer Product Number
DS21S07AS+
Description
IC TERMINATOR SCSI 16-SOIC
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 9 Terminations 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS21S07AS+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
9
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types