DS2430A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,664
Unit Price: ₱6,981.00000
Datasheet
EEPROM Memory IC 256bit 1-Wire® 15 µs TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2430A

DigiKey Part Number
DS2430A-ND
Manufacturer
Manufacturer Product Number
DS2430A
Description
IC EEPROM 256BIT 1-WIRE TO92-3
Customer Reference
Detailed Description
EEPROM Memory IC 256bit 1-Wire® 15 µs TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS2430A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32 x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
15 µs
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types