Secure Coprocessor 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2476BQ+T

DigiKey Part Number
505-DS2476BQ+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2476BQ+T
Description
IC SECURE COPROCESSOR 6-TDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Secure Coprocessor 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS2476BQ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Secure Coprocessor
Applications
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱131.42542₱328,563.55
Manufacturers Standard Package