
DS2476BQ+U | |
|---|---|
DigiKey Part Number | 505-DS2476BQ+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2476BQ+U |
Description | IC SECURE COPROCESSOR 6-TDFN |
Customer Reference | |
Detailed Description | Secure Coprocessor 6-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Secure Coprocessor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |

