EPROM - OTP Memory IC 1Kbit 1-Wire® 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2502S+T&R

DigiKey Part Number
175-DS2502S+T&RTR-ND - Tape & Reel (TR)
175-DS2502S+T&RCT-ND - Cut Tape (CT)
175-DS2502S+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2502S+T&R
Description
IC EPROM 1KBIT 1-WIRE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Kbit 1-Wire® 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2502S+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
128 x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Voltage - Supply
2.8V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱369.21000₱369.21
10₱343.72300₱3,437.23
25₱333.43240₱8,335.81
50₱325.64320₱16,282.16
100₱317.86000₱31,786.00
250₱307.64008₱76,910.02
500₱299.99742₱149,998.71
1,000₱292.45779₱292,457.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱226.14946₱565,373.65
Manufacturers Standard Package