
DS28C40ATB/VY+ | |
|---|---|
DigiKey Part Number | 505-DS28C40ATB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | DS28C40ATB/VY+ |
Description | IC AUTHENTICATION CHIP 10-TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 10-TDFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱242.37000 | ₱242.37 |
| 10 | ₱183.53300 | ₱1,835.33 |
| 25 | ₱168.76480 | ₱4,219.12 |
| 100 | ₱152.53140 | ₱15,253.14 |
| 250 | ₱144.78512 | ₱36,196.28 |
| 624 | ₱138.80686 | ₱86,615.48 |
| 1,248 | ₱135.19711 | ₱168,725.99 |
| 3,120 | ₱131.38639 | ₱409,925.54 |

