
LM4040AIX3-2.1+T | |
|---|---|
DigiKey Part Number | 175-LM4040AIX3-2.1+TTR-ND - Tape & Reel (TR) 175-LM4040AIX3-2.1+TCT-ND - Cut Tape (CT) 175-LM4040AIX3-2.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIX3-2.1+T |
Description | IC VREF SHUNT 2.048V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIX3-2.1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 28µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱198.30000 | ₱198.30 |
| 10 | ₱148.81500 | ₱1,488.15 |
| 25 | ₱136.48880 | ₱3,412.22 |
| 100 | ₱122.91720 | ₱12,291.72 |
| 250 | ₱116.45600 | ₱29,114.00 |
| 500 | ₱112.55784 | ₱56,278.92 |
| 1,000 | ₱109.35107 | ₱109,351.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱105.96565 | ₱264,914.12 |
| 5,000 | ₱103.92499 | ₱519,624.95 |

