
LT80602AFO+ | |
|---|---|
DigiKey Part Number | 175-LT80602AFO+-ND |
Manufacturer | |
Manufacturer Product Number | LT80602AFO+ |
Description | 65V/3.5A SILENT SWITCHER BUCK CO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 17-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tray | Voltage - Output (Max) 25V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 200kHz ~ 3MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱287.03000 | ₱287.03 |
| 10 | ₱218.01300 | ₱2,180.13 |
| 25 | ₱200.77880 | ₱5,019.47 |
| 100 | ₱181.88360 | ₱18,188.36 |
| 250 | ₱172.86652 | ₱43,216.63 |
| 624 | ₱165.90782 | ₱103,526.48 |
| 1,248 | ₱161.70593 | ₱201,809.00 |
| 3,120 | ₱157.26926 | ₱490,680.09 |




