
MAX11322ATJ+ | |
|---|---|
DigiKey Part Number | 505-MAX11322ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11322ATJ+ |
Description | IC ADC 12BIT SAR 32TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11322ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱450.20000 | ₱450.20 |
| 10 | ₱348.07000 | ₱3,480.70 |
| 60 | ₱303.52633 | ₱18,211.58 |
| 120 | ₱291.46250 | ₱34,975.50 |
| 300 | ₱278.72773 | ₱83,618.32 |
| 540 | ₱272.12585 | ₱146,947.96 |
| 1,020 | ₱266.10969 | ₱271,431.88 |

